202988-3242

Mini-Fit TPA2 Female Crimp Terminal, Copper Alloy, Post-Plated Tin (Sn), 18-20AWG, 1.42-2.10mm Insulation Diameter, Loose

Enhance your power connections with our Mini-Fit TPA2 Female Crimp Terminal. Crafted from durable copper alloy with post-plated tin for reliable conductivity, this terminal is designed for 18-20AWG wire sizes, accommodating insulation diameters of 1.42-2.10mm. Meeting stringent quality standards, it boasts a 600V AC/DC voltage rating and can handle currents up to 13A, making it ideal for high-power applications. With a secure crimp or compression termination method, it ensures a stable and lasting connection. Perfect for the Mini-Fit Connector System, this terminal is a vital component for your power circuit needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 202988-3242
Series: 202988 - Mini-Fit TPA2
Amperage: 13 A
Connector Type: Mini-Fit TPA2
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Copper Alloy
Voltage: 600 V AC/DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.5 µm
Mating Cycles: 30
Contact Termination Plating Thickness: 2.5 µm
Wire Size: 18 AWG, 20 AWG
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.42 - 2.1 mm
Product Name: Mini-Fit Sigma
Part Aliases: 2029883242
SKU: MOL202988-3242

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: