202988-6242

Mini-Fit TPA2 Female Crimp Terminal, Copper Alloy, Post-Plated Tin (Sn), 22-24 AWG, 1.65-2.38mm Insulation Diameter, Loose

Enhance your power connections with our Mini-Fit TPA2 Female Crimp Terminal. Made of durable copper alloy with post-plated tin for optimal conductivity, this terminal is designed for 22-24 AWG wires with insulation diameters ranging from 1.65 to 2.38mm. With a 13A rating and a maximum voltage of 600V AC/DC, it ensures reliable performance in various applications. The crimp or compression termination method offers secure connectivity, while the tin plating on the contact mating area and termination provides corrosion resistance. Part of the Mini-Fit TPA2 series, this terminal is RoHS compliant and perfect for use in power connector systems. Upgrade your setup with the Mini-Fit TPA2 Female Crimp Terminal and experience high-quality, efficient power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 202988-6242
Series: 202988 - Mini-Fit TPA2
Amperage: 13 A
Connector Type: Mini-Fit TPA2
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Copper Alloy
Voltage: 600 V AC/DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.5 µm
Mating Cycles: 30
Contact Termination Plating Thickness: 2.5 µm
Wire Size: 22 AWG, 24 AWG
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.65 - 2.38 mm
Product Name: Mini-Fit Sigma
Part Aliases: 2029886242
SKU: MOL202988-6242

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: