202988-1242

Mini-Fit TPA2 Female Crimp Terminal, Copper Alloy, Post-Plated Tin (Sn), 16 AWG, 1.98-2.55mm Insulation Diameter, Loose

Enhance your power connections with our Mini-Fit TPA2 Female Crimp Terminal. Crafted from durable copper alloy with post-plated tin for reliable conductivity, this terminal is designed for 16 AWG wire with an insulation diameter of 1.98-2.55mm. With a current rating of 13A and a voltage limit of 600V AC/DC, it's suitable for various power applications. Its tin over nickel plating ensures longevity, with a mating cycle of 30. RoHS compliant and available in a convenient reel packaging, it's the perfect choice for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 202988-1242
Series: 202988 - Mini-Fit TPA2
Amperage: 13 A
Connector Type: Mini-Fit TPA2
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Copper Alloy
Voltage: 600 V AC/DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Tin over Nickel
Contact Mating Area Plating Thickness: 2.5 µm
Mating Cycles: 30
Contact Termination Plating Thickness: 2.5 µm
Wire Size: 16 AWG
Contact Termination Plating: Tin over Nickel
Wire Insulation Diameter: 1.98 - 2.55 mm
Product Name: Mini-Fit Sigma
Part Aliases: 2029881242
SKU: MOL202988-1242

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: