202988-5141

Mini-Fit TPA2 Female Crimp Terminal, Copper Alloy, Post-Plated Gold (Au), 22-24 AWG, 1.07-1.65mm Insulation Diameter, Reel

Elevate your power connector game with our Mini-Fit TPA2 Female Crimp Terminal. Crafted from durable copper alloy with post-plated gold for enhanced conductivity, this terminal is designed for 22-24 AWG wires. With a wide insulation diameter range of 1.07-1.65mm, it offers versatility in various applications. Meeting RoHS compliance standards, it ensures both performance and environmental responsibility. Perfect for power circuits, this terminal guarantees a secure and reliable connection with its crimp or compression termination method. Whether you're a professional electrician or a DIY enthusiast, the Mini-Fit TPA2 Female Crimp Terminal is a must-have component in your toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 202988-5141
Series: 202988 - Mini-Fit TPA2
Amperage: 13 A
Connector Type: Mini-Fit TPA2
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Copper Alloy
Voltage: 600 V AC/DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 2.5 µm
Mating Cycles: 30
Contact Termination Plating Thickness: 2.5 µm
Wire Size: 22 AWG, 24 AWG
Contact Termination Plating: Gold
Wire Insulation Diameter: 1.07 - 1.65 mm
Product Name: Mini-Fit Sigma
Part Aliases: 2029885141
SKU: MOL202988-5141

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: