203555-2212
CP-6.5 Header, 6.50mm Pitch, Dual Row, Right-Angle, Polarized, Surface Mount, Tube Packaging, 2 Circuits, Black
Enhance your circuit connections with our CP-6.5 Header. Featuring a 6.50mm pitch and dual-row design, this right-angle connector ensures secure and efficient PCB mounting. With polarized orientation and surface mount termination, it guarantees precise alignment and easy installation. The black Nylon housing not only provides durability but also adds a sleek finish to your setup. Operating at temperatures ranging from -40 to 105°C, with a voltage rating of 600V AC/DC and amperage of 11.8A, it's a reliable choice for power applications. Whether used in wire-to-board or wire-to-wire systems, this connector offers seamless connectivity. Stay compliant with RoHS standards while enjoying high performance with the CP-6.5.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203555-2212 |
Series: | 203555 |
Amperage: | 11.8 A |
Housing Material: | Nylon |
Number of Rows: | 2 |
Contact Plating: | Matte Tin |
Pitch: | 6.5 mm |
Voltage: | 600 V AC/DC |
Orientation: | Right Angle |
Number of Positions: | 2 |
Housing Color: | Black |
Termination Type: | Surface Mount |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board |
Product Name: | CP-6.5 |
Part Aliases: | 2035552212 |
SKU: | MOL203555-2212 |
Series: | 203555 |
CSA: | LR19980 |
UL: | E29179 |
Comments: | See Product Specification for maximum current rating by circuit size andwire AWG |
Product Name: | CP-6.5 |
Breakaway: | No |
Circuits (maximum): | 2 |
Durability (mating cycles max): | 30 |
First Mate / Last Break: | No |
Flammability: | 94V-0 |
Glow-Wire Capable: | No |
Guide to Mating Part: | No |
Keying to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Material - Metal: | Copper Alloy |
Material - Plating Termination: | Matte Tin |
Net Weight: | 1.965/g |
PCB Locator: | Yes |
PCB Retention: | Yes |
Pitch - Termination Interface: | 6.50mm |
Plating min - Mating: | 1.270µm |
Plating min - Termination: | 1.270µm |
Polarized to Mating Part: | Yes |
Polarized to PCB: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |