203555-2224
CP65 WTB HDR RA SMT REEL NAT CKT
Enhance your electronic connections with our CP-6.5 Right Angle Surface Mount Connector. Designed for high performance, this connector features a durable Nylon housing and Copper Alloy contacts, ensuring reliable power and signal transmission. With a 6.5mm pitch and 4 contacts in 2 rows, it offers versatile connectivity options. Meeting strict quality standards, it is RoHS compliant and operates efficiently in a wide temperature range. Ideal for PCB applications, its matte tin plating guarantees secure and lasting connections. Trust in the CP-6.5 for seamless wire-to-board integration in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203555-2224 |
Color: | Natural |
Series: | 203555 |
Amperage: | 11.8 A |
Connector Type: | CP-6.5 |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 6.5 mm |
Voltage: | 600 V AC/DC |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 1.27 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.27 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Termination Pitch: | 6.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | CP-6.5 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2035552224 |
SKU: | MOL203555-2224 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |