31403-6101

2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 6 Circuits, Key A, without CPA Lock, All Terminals Plugged

Enhance your power connectivity with our MX64 series 6-contact receptacle, designed for seamless integration in wire-to-board applications. Crafted with durable PBT material and featuring a 2.54mm pitch, this black connector ensures reliable performance in various environments. With keying and polarization for secure mating, it guarantees proper alignment and connectivity. Operating efficiently in a wide temperature range, it is ideal for power circuit applications. Compliant with RoHS regulations, this MX64 connector is a versatile solution for your connectivity needs, compatible with sensors and other USCAR interfaces. Trust in its quality construction, with features like lock-to-mating part capability for added security. Elevate your connectivity experience with the MX64 connector, perfect for a range of industrial and electronic applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 31403-6101
Color: Black
Series: 31403 - MX64
Connector Type: MX64
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 2.54 mm
Material: PBT
Keying: Yes
Polarization: A
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Sensors, Other USCAR Interfaces
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MX64
Part Aliases: 0314036101
SKU: MOL31403-6101

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: