31403-2800

2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Natural, 2 Circuits, Key C, without CPA Lock

Enhance your power circuitry with our MX64 connector, featuring a natural hue for seamless integration. This single-row, receptacle-style connector is designed for optimal performance, with two contacts and a pitch of 2.54mm. Crafted from durable PBT material with keying and polarization for secure mating, it ensures reliable connectivity. Packaged in a convenient bag, it's ideal for various applications, including interfacing with sensors and other USCAR interfaces. With a lock-to-mating part feature and RoHS compliance, our MX64 connector guarantees both functionality and environmental responsibility. Upgrade your projects with superior quality and performance today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 31403-2800
Color: Natural
Series: 31403 - MX64
Connector Type: MX64
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 1
Pitch: 2.54 mm
Material: PBT
Keying: Yes
Polarization: C
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Sensors, Other USCAR Interfaces
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MX64
Part Aliases: 0314032800
SKU: MOL31403-2800

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: