31403-3510

2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 3 Circuits, Key B, with CPA Lock

Enhance your power connections with the MX64 series black receptacle connector, featuring a durable PBT construction and keying for secure polarization. With three contacts in a single row and a 2.54mm pitch, it offers reliable performance in various applications. Designed to mate with sensors and other USCAR interfaces, this connector ensures seamless connectivity. Its operating temperature range and RoHS compliance make it a sustainable choice for your projects. Packaged in a convenient bag, it is easy to handle and install. Upgrade your wire-to-board connections with the MX64 connector, the perfect solution for your electronic needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 31403-3510
Color: Black
Series: 31403 - MX64
Connector Type: MX64
Gender: Receptacle
Number of Contacts: 3
Number of Rows: 1
Pitch: 2.54 mm
Material: PBT
Keying: Yes
Polarization: B
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Sensors, Other USCAR Interfaces
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MX64
Part Aliases: 0314033510
SKU: MOL31403-3510

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: