31403-6311
2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Brown, 6 Circuits, Key C, with CPA Lock, All Terminals Plugged
Enhance your power circuit connections with our MX64 series receptacle in a sleek brown hue. Designed for seamless integration, this connector boasts 6 gold-plated contacts in a single row, providing reliable performance. With a 2.54mm pitch and durable PBT material construction, it ensures both precision and longevity in your applications. Featuring keying and polarization for easy mating, it guarantees a secure fit. Packaged in a convenient bag, this connector is ready for deployment in various environments. Operating efficiently in a wide temperature range, it is perfect for use with sensors and other USCAR interfaces. Trust the MX64 to deliver optimal connectivity, meeting RoHS compliance standards and offering lockable mating for added security. Elevate your projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 31403-6311 |
Color: | Brown |
Series: | 31403 - MX64 |
Connector Type: | MX64 |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | PBT |
Keying: | Yes |
Polarization: | C |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Sensors, Other USCAR Interfaces |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MX64 |
Part Aliases: | 0314036311 |
SKU: | MOL31403-6311 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |