31403-2900

2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Gray, 2 Circuits, Key D, without CPA Lock

Enhance power connections with the MX64 series 2.54mm pitch connector. Featuring a gray PBT housing, this receptacle is designed for optimal performance in various applications. With its keying and polarization features, it ensures secure and accurate mating. Operating temperature range and RoHS compliance make it a reliable choice for environmentally conscious projects. Mates with sensors and other USCAR interfaces, offering versatility in connectivity solutions. Each connector is individually bagged for easy handling. Trust the MX64 for efficient and durable wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 31403-2900
Color: Gray
Series: 31403 - MX64
Connector Type: MX64
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 1
Pitch: 2.54 mm
Material: PBT
Keying: Yes
Polarization: D
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Sensors, Other USCAR Interfaces
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MX64
Part Aliases: 0314032900
SKU: MOL31403-2900

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: