31403-2400
2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Green 2 Circuits, Key D, without CPA Lock
Enhance your power circuit connectivity with our MX64 Receptacle in vibrant green. Designed for seamless integration in wire-to-board setups, this connector features two contacts in a single row, ensuring efficient transmission with a pitch of 2.54mm. Constructed with durable PBT material and polarization for enhanced performance, it guarantees secure mating and lock-in with compatible interfaces, including sensors and other USCAR connections. Meeting RoHS compliance standards, it's a reliable choice for various applications. Packaged in a convenient bag, it's ready to streamline your assembly process. Elevate your designs with the MX64 series, the perfect solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 31403-2400 |
Color: | Green |
Series: | 31403 - MX64 |
Connector Type: | MX64 |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | PBT |
Keying: | Yes |
Polarization: | D |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Sensors, Other USCAR Interfaces |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MX64 |
Part Aliases: | 0314032400 |
SKU: | MOL31403-2400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |