31403-6202

2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Gray, 6 Circuits, Key B, without CPA Lock, Terminals 4, 5, and 6 Plugged

Enhance your power connectivity with the MX64 series 6-contact receptacle in gray. Designed for optimal performance, this connector features a 2.54mm pitch and is made of durable PBT material, ensuring reliability in various applications. With keying and polarization for secure mating, it offers peace of mind in assembly. Packaged in a convenient bag, it is easy to handle and store. Operating within a wide temperature range, it is suitable for demanding environments. Compatible with sensors, other USCAR interfaces, and wire-to-board systems, it enables versatile connectivity. Meeting RoHS compliance, it is a sustainable choice for your projects. Trust in the MX64 for efficient and dependable connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 31403-6202
Color: Gray
Series: 31403 - MX64
Connector Type: MX64
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 2.54 mm
Material: PBT
Keying: Yes
Polarization: B
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Sensors, Other USCAR Interfaces
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MX64
Part Aliases: 0314036202
SKU: MOL31403-6202

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: