31403-6500

2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 6 Circuits, Key B, without CPA Lock

Enhance your power circuit connectivity with the MX64 Receptacle. Designed for optimal performance, this black connector features six contacts in a single row, ensuring efficient transmission. Crafted from durable PBT material with keying and polarization features, it guarantees secure and accurate mating. Each unit is packaged in a convenient bag, perfect for organized storage. Operating within a wide temperature range, it's suitable for various applications. Compatible with Sensors, Other USCAR Interfaces, and Wire to Board systems, this connector offers versatility in assembly. With its lock-to-mating part function and RoHS compliance, it's a reliable choice for your connectivity needs. Elevate your projects with the MX64.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 31403-6500
Color: Black
Series: 31403 - MX64
Connector Type: MX64
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 2.54 mm
Material: PBT
Keying: Yes
Polarization: B
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Sensors, Other USCAR Interfaces
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MX64
Part Aliases: 0314036500
SKU: MOL31403-6500

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: