31403-6102

2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 6 Circuits, Key A, without CPA Lock, Terminal 3 Plugged

Enhance your power circuit connections with the MX64 Receptacle, featuring a sleek black design and durable PBT material construction. This one-row connector boasts six contacts with a 2.54mm pitch, ensuring secure and efficient wire-to-board assembly. With keying and polarization for easy mating, it guarantees a reliable connection every time. Packaged in a convenient bag, it's ideal for various applications, including sensors and other USCAR interfaces. RoHS compliant and featuring a locking mechanism, the MX64 is a top choice for professionals in need of high-performance pin and socket housings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 31403-6102
Color: Black
Series: 31403 - MX64
Connector Type: MX64
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 2.54 mm
Material: PBT
Keying: Yes
Polarization: A
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Sensors, Other USCAR Interfaces
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MX64
Part Aliases: 0314036102
SKU: MOL31403-6102

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: