31403-3500

2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 3 Circuits, Key B, without CPA Lock

Enhance your power circuit connections with the MX64 31403-3500 connector. Designed for reliable performance, this black receptacle features three contacts in a single row, with a 2.54mm pitch for secure attachment. Constructed with durable PBT material and boasting keying and polarization features, it ensures proper alignment and connectivity. Packaged in a convenient bag, it's easy to handle and store. With an operating temperature range suited for various environments, it's ideal for power applications. Compliant with RoHS regulations, it's a sustainable choice for your projects. Compatible with sensors and other USCAR interfaces, it offers versatile connectivity options. The MX64 connector system guarantees a secure and stable connection, with locking to the mating part for added security. Upgrade your wire-to-board setups with the MX64 and experience reliable performance in every application.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 31403-3500
Color: Black
Series: 31403 - MX64
Connector Type: MX64
Gender: Receptacle
Number of Contacts: 3
Number of Rows: 1
Pitch: 2.54 mm
Material: PBT
Keying: Yes
Polarization: B
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Sensors, Other USCAR Interfaces
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MX64
Part Aliases: 0314033500
SKU: MOL31403-3500

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: