31403-6310

2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Brown, 6 Circuits, Key C, with CPA Lock

Enhance your power circuit connections with this MX64 series receptacle in a sleek brown finish. Featuring six contacts in a single row with a 2.54 mm pitch, it guarantees secure and efficient performance. Crafted from durable PBT material with keying and polarization for added reliability, this connector is essential for various applications. Packaged in a convenient bag, it's easy to store and access. Operating temperature range ensures suitability for different environments, while compatibility with Sensors, Other USCAR Interfaces, and wire-to-board systems expands its versatility. Trust in the MX64 for a seamless and compliant connector solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 31403-6310
Color: Brown
Series: 31403 - MX64
Connector Type: MX64
Gender: Receptacle
Number of Contacts: 6
Number of Rows: 1
Pitch: 2.54 mm
Material: PBT
Keying: Yes
Polarization: C
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Sensors, Other USCAR Interfaces
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MX64
Part Aliases: 0314036310
SKU: MOL31403-6310

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: