31403-6601
2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 6 Circuits, Key C, without CPA Lock, All Terminals Plugged
Enhance your power circuit connectivity with our MX64 series 31403 receptacle connector, featuring a sleek black design and six gold-plated contacts for optimal performance. Engineered for durability and precision, this connector is crafted from high-quality PBT material, ensuring reliable operation in various applications. With a pitch of 2.54mm and a single row configuration, it offers easy installation and space-saving benefits. The connector is polarized and keyed for error-free mating, and it is designed to lock securely to the mating part. Operating efficiently within a wide temperature range, it is suitable for use in demanding environments. Compliant with RoHS regulations, this MX64 connector is a sustainable choice for your connectivity needs, whether for power or data transmission. Its compatibility with sensors and other USCAR interfaces makes it a versatile solution for diverse industries. Packaged in a convenient bag, it is ready for integration into your projects with ease. Elevate your connectivity standards with the MX64 series receptacle connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 31403-6601 |
Color: | Black |
Series: | 31403 - MX64 |
Connector Type: | MX64 |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | PBT |
Keying: | Yes |
Polarization: | C |
Packaging: | Bag |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Sensors, Other USCAR Interfaces |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | MX64 |
Part Aliases: | 0314036601 |
SKU: | MOL31403-6601 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |