31403-2000

2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Dark Gray, 2 Circuits, Key D, without CPA Lock

Easily connect power components with our MX64 Series Gray (Dark) Receptacle. Designed for reliable performance, this connector features two contacts in a single row, with a pitch of 2.54mm for seamless integration. Made of durable PBT material, it ensures long-lasting use, even in demanding environments. With keying and polarization for secure connections, it guarantees proper alignment during assembly. Packaged in a convenient bag, it's ideal for various applications, including interfacing with Sensors and other USCAR interfaces. A crucial component in any wiring setup, the MX64 Receptacle is RoHS compliant, offering peace of mind in terms of environmental sustainability. Trust in its quality and performance for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 31403-2000
Color: Gray (Dark)
Series: 31403 - MX64
Connector Type: MX64
Gender: Receptacle
Number of Contacts: 2
Number of Rows: 1
Pitch: 2.54 mm
Material: PBT
Keying: Yes
Polarization: D
Packaging: Bag
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Sensors, Other USCAR Interfaces
Glow Wire Capable: No
Lock to Mating Part: Yes
Product Name: MX64
Part Aliases: 0314032000
SKU: MOL31403-2000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: