34080-0001
MX150 Male Cable Seal Terminal, Tin Plating, 14 and 16 AWG, Right Reel Payoff
Enhance your automotive connector system with our MX150 Male Cable Seal Terminal. Designed for optimal performance, this terminal features a durable tin plating and is compatible with 14 and 16 AWG wires. With a right reel payoff for convenient installation, it offers seamless crimp or compression termination. The High Performance Alloy construction ensures reliable conductivity, while the 14 V DC voltage rating makes it suitable for power applications. RoHS compliant and boasting a tin contact plating, this terminal guarantees both quality and environmental responsibility. Perfect for wire-to-wire or wire-to-board connections, it's a must-have for automotive enthusiasts and professionals alike. Elevate your projects with the MX150 Male Cable Seal Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34080-0001 |
Series: | 34080 - MX150 |
Connector Type: | MX150 |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Tin |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 14 AWG, 16 AWG, 1.5 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.7 mm |
Product Name: | MX150 |
Part Aliases: | 0340800001 |
SKU: | MOL34080-0001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/10/2019 | 507474 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
01/20/2017 | 501095 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |