34080-0003
MX150 Male Cable Seal Terminal, Tin Plating, 22 AWG, Right Reel Payoff
Enhance your automotive connectivity with the MX150 Male Cable Seal Terminal. Designed for optimal performance, this terminal features a durable tin plating and is suitable for 22 AWG wires. With a right reel payoff, it ensures convenient installation. The high-performance alloy construction guarantees reliable conductivity, while the RoHS compliance underscores our commitment to sustainability. Ideal for power applications, this terminal is part of the MX150 series, offering seamless compatibility in wire-to-wire or wire-to-board setups. Upgrade your automotive connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34080-0003 |
Series: | 34080 - MX150 |
Connector Type: | MX150 |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Tin |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 22 AWG, .5 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.7 mm |
Product Name: | MX150 |
Part Aliases: | 0340800003 |
SKU: | MOL34080-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/20/2017 | 501095 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |