34080-0204

MX150 Male Cable Seal Terminal, Silver Plating, 18 and 20 AWG, Right Reel Payoff

Enhance power connectivity with the MX150 Male Cable Seal Terminal. Designed for 18 and 20 AWG wires, this terminal features a durable silver plating for optimal performance. Its right reel payoff setup ensures convenient installation. With a versatile termination method of crimp or compression, it offers reliable connectivity in various applications. The High Performance Alloy (HPA) contact material, along with silver plating, guarantees efficient power transfer. Suitable for 14 V DC circuits, it is ideal for automotive and other power-related systems. This terminal, part of the MX150 series, is RoHS compliant, meeting environmental standards. Its compatibility with Wire to Wire and Wire to Board systems makes it a versatile solution for power connections in automotive and other industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34080-0204
Series: 34080 - MX150
Connector Type: MX150
Gender: Male
Termination Method: Crimp or Compression
Contact Material: High Performance Alloy (HPA)
Contact Plating: Silver
Voltage: 14 V DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Silver
Contact Mating Area Plating Thickness: .508 µm
Contact Termination Plating Thickness: .508 µm
Wire Size: 18 AWG, 20 AWG, .75 - 1 mm²
Connector System: Wire to Board, Wire to Wire
Contact Termination Plating: Tin
Wire Insulation Diameter: 2.54 mm
Product Name: MX150
Part Aliases: 0340800204
SKU: MOL34080-0204

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: