34080-0104

MX150 Male Cable Seal Terminal, Gold Plating, 18 and 20 AWG, Right Reel Payoff

Elevate your power connections with the MX150 Male Cable Seal Terminal. Designed for optimal performance, this terminal features gold plating and is suitable for 18 and 20 AWG wires. Crimp or compress with ease for secure and efficient installations. With a contact material of High Performance Alloy (HPA) and gold plating, you can trust in its durability and conductivity. Perfect for automotive applications, this terminal is rated for 14 V DC and is RoHS compliant, ensuring environmental responsibility. Whether for wire-to-wire or wire-to-board connections, the MX150 Terminal guarantees reliable power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34080-0104
Series: 34080 - MX150
Connector Type: MX150
Gender: Male
Termination Method: Crimp or Compression
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Voltage: 14 V DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .508 µm
Contact Termination Plating Thickness: .508 µm
Wire Size: 18 AWG, 20 AWG, .75 - 1 mm²
Connector System: Wire to Board, Wire to Wire
Contact Termination Plating: Tin
Wire Insulation Diameter: 2.54 mm
Product Name: MX150
Part Aliases: 0340800104
SKU: MOL34080-0104

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: