34080-0106

MX150 Male Cable Seal Terminal, Gold Plating, 22 AWG, Right Reel Payoff

Enhance power connectivity with our MX150 Male Cable Seal Terminal, featuring gold plating for optimal conductivity. Designed for 22 AWG wires, this terminal offers secure crimp or compression termination. Its High Performance Alloy (HPA) construction, with gold plating, ensures reliable performance in automotive applications up to 14 V DC. Packaged in a convenient reel for easy handling, it is suitable for wire-to-wire or wire-to-board connections. With RoHS compliance, this terminal guarantees both quality and environmental responsibility. Upgrade your power circuit with the MX150 series for efficient and durable connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34080-0106
Series: 34080 - MX150
Connector Type: MX150
Gender: Male
Termination Method: Crimp or Compression
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Voltage: 14 V DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .508 µm
Contact Termination Plating Thickness: .508 µm
Wire Size: 22 AWG, .5 mm²
Connector System: Wire to Board, Wire to Wire
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.7 mm
Product Name: MX150
Part Aliases: 0340800106
SKU: MOL34080-0106

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: