34080-1001

MX150 Male Cable Seal Terminal, Tin Plating, 14 and 16 AWG, Left Reel Payoff

Easily ensure secure power connections with our MX150 Male Cable Seal Terminal. Designed for 14 and 16 AWG wires, this terminal features reliable tin plating and a left reel payoff for convenient use. Crafted with High Performance Alloy (HPA), it guarantees optimal performance and durability. With a voltage rating of 14 V DC, it's perfect for automotive applications. Suitable for both crimp and compression terminations, it offers versatile connectivity options. Whether for wire-to-wire or wire-to-board setups, this terminal is essential for efficient power transmission. RoHS compliant and meticulously engineered, it meets the highest quality standards. Upgrade your connector systems with the MX150 for seamless operation in any automotive environment.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34080-1001
Series: 34080 - MX150
Connector Type: MX150
Gender: Male
Termination Method: Crimp or Compression
Contact Material: High Performance Alloy (HPA)
Contact Plating: Tin
Voltage: 14 V DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: .508 µm
Contact Termination Plating Thickness: .508 µm
Wire Size: 14 AWG, 16 AWG, 1.5 mm²
Connector System: Wire to Board, Wire to Wire
Contact Termination Plating: Tin
Wire Insulation Diameter: 2.7 mm
Product Name: MX150
Part Aliases: 0340801001
SKU: MOL34080-1001

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/20/2017 501095 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. Download