34080-0206

MX150 Male Cable Seal Terminal, Silver Plating, 22 AWG, Right Reel Payoff

Enhance automotive power connections with our MX150 Male Cable Seal Terminal, designed for efficient 22 AWG wire integration. This terminal features a robust silver plating, ensuring reliable conductivity in challenging environments. Suitable for both crimp and compression termination methods, it offers versatile installation options. The High Performance Alloy (HPA) contact material and 14 V DC voltage rating guarantee optimal performance. Packaged on a convenient reel for easy access, it is ideal for power circuit applications. With a durable construction and RoHS compliance, this terminal is a dependable choice for wire to wire and wire to board connections in automotive systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34080-0206
Series: 34080 - MX150
Connector Type: MX150
Gender: Male
Termination Method: Crimp or Compression
Contact Material: High Performance Alloy (HPA)
Contact Plating: Silver
Voltage: 14 V DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Silver
Contact Mating Area Plating Thickness: .508 µm
Contact Termination Plating Thickness: .508 µm
Wire Size: 22 AWG, .5 mm²
Connector System: Wire to Board, Wire to Wire
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.7 mm
Product Name: MX150
Part Aliases: 0340800206
SKU: MOL34080-0206

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: