34080-1106

MX150 Male Cable Seal Terminal, Gold Plating, 22 AWG, Left Reel Payoff

Enhance your automotive connectivity with our MX150 Male Cable Seal Terminal. Designed for optimal performance, this terminal features gold plating and is suitable for 22 AWG wires. With a left reel payoff, installation is efficient and hassle-free. The high-performance alloy construction ensures durability, while the gold contact plating guarantees reliable conductivity. Meeting RoHS compliance, this terminal is not only high-quality but also environmentally friendly. Whether for power or data transmission, trust in the MX150 series for seamless wire-to-wire or wire-to-board connections in your automotive applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34080-1106
Series: 34080 - MX150
Connector Type: MX150
Gender: Male
Termination Method: Crimp or Compression
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Voltage: 14 V DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .508 µm
Contact Termination Plating Thickness: .508 µm
Wire Size: 22 AWG, .5 mm²
Connector System: Wire to Board, Wire to Wire
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.7 mm
Product Name: MX150
Part Aliases: 0340801106
SKU: MOL34080-1106

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: