34080-0102

MX150 Male Cable Seal Terminal, Gold Plating, 14 and 16 AWG, Right Reel Payoff

Enhance your power connections with our MX150 Male Cable Seal Terminal, featuring gold plating for optimal conductivity. Designed for 14 and 16 AWG wires, this terminal ensures secure and durable crimp or compression terminations. Its High Performance Alloy (HPA) construction, along with gold contact plating, guarantees reliable performance in automotive applications. With a voltage rating of 14 V DC, it's suitable for a variety of power circuits. Packaged on a convenient reel for easy access, this terminal is a must-have for wire-to-wire and wire-to-board connections. Rest assured, it complies with RoHS standards for environmental responsibility. Upgrade your connectivity with the MX150.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 34080-0102
Series: 34080 - MX150
Connector Type: MX150
Gender: Male
Termination Method: Crimp or Compression
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Voltage: 14 V DC
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .508 µm
Contact Termination Plating Thickness: .508 µm
Wire Size: 14 AWG, 16 AWG, 1.5 mm²
Connector System: Wire to Board, Wire to Wire
Contact Termination Plating: Tin
Wire Insulation Diameter: 2.7 mm
Product Name: MX150
Part Aliases: 0340800102
SKU: MOL34080-0102

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: