34080-0002
MX150 Male Cable Seal Terminal, Tin Plating, 18 and 20 AWG, Right Reel Payoff
Enhance your automotive connectivity with our MX150 Male Cable Seal Terminal. Designed for optimal performance, this terminal features a durable construction with tin plating for reliable power transmission. Suitable for 18 and 20 AWG wires, it ensures a secure fit for various applications. Its right reel payoff design offers convenience during installation. Engineered for quality, this terminal meets RoHS compliance standards, making it a sustainable choice for your projects. Upgrade your wire-to-wire or wire-to-board connections with the MX150, a dependable solution for automotive connectors and accessories.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34080-0002 |
Series: | 34080 - MX150 |
Connector Type: | MX150 |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Tin |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 18 AWG, 20 AWG, .75 - 1 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.54 mm |
Product Name: | MX150 |
Part Aliases: | 0340800002 |
SKU: | MOL34080-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/16/2021 | 510314 - Change Supplier. molex has been approved by all customer for qualified additional sourcces for C19025 raw material for MC150 terminals and has been using these addition sources for several year we are now expanding the use of these additional sources across a broader range of MX150 PN to include the cable seal terminals and Au/Ag terminals. In addition we are qualifying additional mills to produce within our supply base to allow a better flow of raw material. |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
12/10/2019 | 506756 - Packaging Method/Quantity Changing. the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. |
Download |
07/16/2018 | 503308 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
01/20/2017 | 501095 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |