34080-1104
MX150 Male Cable Seal Terminal, Gold Plating, 18 and 20 AWG, Left Reel Payoff
Enhance your automotive connectivity with our MX150 Male Cable Seal Terminal, designed for reliable power transmission. Featuring gold plating and compatible with 18 and 20 AWG wires, this terminal ensures efficient performance in demanding environments. The left reel payoff design streamlines installation processes, while the high-performance alloy construction guarantees long-lasting durability. With a voltage rating of 14 V DC, it meets industry standards for safety and reliability. Suitable for wire-to-wire or wire-to-board connections, this terminal is a versatile solution for various automotive applications. RoHS compliant and meticulously engineered, it offers peace of mind in your connectivity needs. Elevate your power distribution systems with the MX150 Male Cable Seal Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34080-1104 |
Series: | 34080 - MX150 |
Connector Type: | MX150 |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Gold |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .508 µm |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 18 AWG, 20 AWG, .75 - 1 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.54 mm |
Product Name: | MX150 |
Part Aliases: | 0340801104 |
SKU: | MOL34080-1104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |