34080-0202
MX150 Male Cable Seal Terminal, Silver Plating, 14 and 16 AWG, Right Reel Payoff
Enhance your automotive power connections with the MX150 Male Cable Seal Terminal. Designed for optimal performance, this terminal features silver plating and is suitable for 14 and 16 AWG wires. It offers a secure crimp or compression termination method and is ideal for power circuit applications, boasting a 14 V DC voltage rating. The high-performance alloy construction ensures durability, while the tin-plated termination guarantees reliable conductivity. With a wire-to-wire or wire-to-board connector system compatibility, this terminal is versatile and essential for automotive applications. Packaged on a reel for convenient handling, it complies with RoHS standards, making it a sustainable choice for your connectivity needs. Upgrade your automotive connectors with the MX150 Male Cable Seal Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34080-0202 |
Series: | 34080 - MX150 |
Connector Type: | MX150 |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Silver |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | .508 µm |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 14 AWG, 16 AWG, 1.5 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.7 mm |
Product Name: | MX150 |
Part Aliases: | 0340800202 |
SKU: | MOL34080-0202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |