34080-1206
MX150 Male Cable Seal Terminal, Silver Plating, 22 AWG, Left Reel Payoff
Enhance your automotive connectivity with our MX150 Male Cable Seal Terminal, featuring a sleek silver plating that ensures optimal performance. Designed for 22 AWG wires, this terminal offers a secure and efficient connection with a left reel payoff. Crafted with High Performance Alloy (HPA) and silver contact plating, it guarantees reliability even in high-voltage applications (up to 14 V DC). Suitable for crimp or compression termination methods, this terminal is RoHS compliant, making it a sustainable choice for your power circuit needs. Whether for wire-to-wire or wire-to-board connections, the MX150 Terminal is a versatile solution that prioritizes quality and durability in automotive settings. Elevate your connectivity standards with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34080-1206 |
Series: | 34080 - MX150 |
Connector Type: | MX150 |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Silver |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | .508 µm |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 22 AWG, .5 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.7 mm |
Product Name: | MX150 |
Part Aliases: | 0340801206 |
SKU: | MOL34080-1206 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |