34080-1204
MX150 Male Cable Seal Terminal, Silver Plating, 18 and 20 AWG, Left Reel Payoff
Enhance your automotive connectivity with our MX150 Male Cable Seal Terminal, designed for robust performance. Featuring silver plating and crafted for 18 and 20 AWG wires, this terminal ensures reliable power transmission in your vehicle. With a left reel payoff for convenient installation, it guarantees a secure and efficient connection. The high-performance alloy (HPA) construction with silver contact plating offers durability and conductivity, meeting stringent automotive standards. With RoHS compliance and suitable for wire-to-wire or wire-to-board applications, our MX150 terminal is an essential component for your automotive projects. Upgrade your vehicle's electrical system with this premium connector, perfect for power circuit applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 34080-1204 |
Series: | 34080 - MX150 |
Connector Type: | MX150 |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Silver |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | .508 µm |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 18 AWG, 20 AWG, .75 - 1 mm² |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 2.54 mm |
Product Name: | MX150 |
Part Aliases: | 0340801204 |
SKU: | MOL34080-1204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |