39-01-4062
Mini-Fit Jr. Plug Housing, Single Row, 6 Circuits, UL 94V-2, with Panel Mounting Ears, Natural
Enhance your power connections with our Mini-Fit Jr. Plug Housing, featuring a single row design with 6 circuits for efficient connectivity. Made of durable nylon in a natural color, this housing is UL 94V-2 certified for safety and reliability. With panel mounting ears for easy installation, it's suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile choice for various environments. Designed for wire to wire and wire to board connections, this Mini-Fit Jr. housing is polarized for secure mating. With UL and CSA certifications, you can trust in its quality and performance. RoHS compliant and boasting a lock to mating part feature, it's a dependable solution for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-4062 |
Color: | Natural |
Series: | 5559 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Plug |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 4.2 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0039014062;5559-06P2 |
SKU: | MOL39-01-4062 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |