46999-0290
Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-0, without Panel Mounting Ears, Black
Easily connect power circuits with our Mini-Fit Jr. Plug Housing. Designed for efficient wire-to-wire and wire-to-board connections, this single-row housing features three polarized contacts, ensuring secure mating. Constructed from UL 94V-0 compliant black nylon, it guarantees durability and safety. With a 4.2mm pitch and a 13A amperage rating, it's suitable for various applications. The housing comes without panel mounting ears and is lockable to the mating part for added security. Operating in a wide temperature range from -40 to 105°C, it's reliable in diverse environments. RoHS compliant and certified by CSA and UL, you can trust its quality. Perfect for power circuit applications, the Mini-Fit Jr. Plug Housing is a versatile and essential component in any setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 46999-0290 |
Color: | Black |
Series: | 5559 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Plug |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 4.2 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0469990290;5559-03P3-400 |
SKU: | MOL46999-0290 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/17/2023 | 514023 - Change Supplier. This notification is to inform you about change in the material supplier location impacting the part(s) attached as per list, No changes will be made to product as part of this change. | Download |
07/01/2016 | 500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |