39531-4015

5.08mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 15 Circuits

Enhance your electronic connections with our Eurostyle Pluggable PCB Header, designed for streamlined assembly and high-performance functionality. Boasting a sleek black exterior, this 15A connector features 15 contacts in a single row, ideal for surface mount installation with through hole termination. Crafted with durable polyamide and brass materials, it ensures reliable conductivity with a voltage rating of 300V. The vertical orientation and 5.08mm pitch offer versatility in PCB layouts, while its operating temperature range of -40 to 140°C guarantees suitability for various environments. Certified by UL (E48521) for quality assurance, this component is essential for wire-to-board connections in industrial applications. Its polarized design, tin-plated contact mating area, and secure locking mechanism provide added safety and convenience. Compliant with RoHS standards, it reflects our commitment to sustainability in product manufacturing. Elevate your terminal block solutions with this Eurostyle Pluggable Header, a key component in our extensive connector lineup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39531-4015
Color: Black
Series: 39531 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Contacts: 15
Number of Rows: 1
Mount Type: Surface Mount
Termination Method: Through Hole
Contact Material: Brass
Pitch: 5.08 mm
Voltage: 300 V
Material: Polyamide
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 140 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 15
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Connector System: Wire to Board
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Part Aliases: 0395314015
SKU: MOL39531-4015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download