39531-6015

5.08mm Pitch Eurostyle Vertical PCB Header, Green Housing, 15 Circuits

Enhance your electronic connections with our Eurostyle Pluggable PCB Header, designed for efficient and reliable performance. With a vibrant green color, it adds a pop of style to your setup. Featuring 15 contacts in a single row, it offers seamless connectivity for your projects. Constructed with durable materials like polyamide and brass, it ensures longevity even in harsh operating conditions, with a wide temperature range from -40°C to 105°C. Its through-hole mount design and 5.08mm pitch make installation a breeze, while the polarized orientation and locking feature guarantee a secure connection. UL certified and RoHS compliant, you can trust in its quality and environmental responsibility. Perfect for wire-to-board applications, this header is a must-have for any professional or DIY electronics enthusiast. Elevate your connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39531-6015
Color: Green
Series: 39531 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Contacts: 15
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole
Contact Material: Brass
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Material: Polyamide
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 15
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Connector System: Wire to Board
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Part Aliases: 0395316015
SKU: MOL39531-6015

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download