39531-5002
5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 2 Circuits
Enhance your PCB connections with the Eurostyle Pluggable 39531 series PCB Header in vibrant green. Designed for seamless integration, this vertical-mount terminal block features two brass contacts with a 5.08mm pitch, suitable for 15A and 300V applications. With an operating temperature range of -40 to 105°C, it offers reliable performance in diverse environments. The Polyamide construction ensures durability, while the Tin-plated contact mating area guarantees optimal conductivity. UL certified and with polarized mating for easy installation, this header is ideal for wire-to-board connections in various industrial settings. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-5002 |
Color: | Green |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 2 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395315002 |
SKU: | MOL39531-5002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |