39531-5015
5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 15 Circuits
Enhance your PCB connections with our 39531 series Eurostyle Pluggable Terminal Block in a vibrant green hue. Featuring 15A amperage and 300V voltage, this Through Hole mount connector boasts 15 contacts on a single row, making it ideal for various applications. Crafted with durable polyamide and brass materials, it ensures reliable performance in temperatures ranging from -40°C to 105°C. The 5.08mm pitch and vertical orientation facilitate easy PCB integration, with a tail length of 3.3mm for secure attachment. Tin-plated contacts and UL certification guarantee quality and safety, while its polarized design and locking feature provide added security. Explore the versatility of this component for Wire to Board connections, meeting your connectivity needs with efficiency and precision.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-5015 |
Color: | Green |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 15 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395315015 |
SKU: | MOL39531-5015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |