39531-5017

5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 17 Circuits

Elevate your connectivity with the Eurostyle Pluggable 39531 series PCB Header in vibrant green. Designed for seamless integration, this vertical-mount terminal block features 17 brass contacts with Tin plating, ensuring reliable performance in a wide operating temperature range from -40°C to 105°C. With a 5.08mm pitch and through-hole termination, it offers easy installation on 3.18mm thick PCBs. UL certified and polarized for secure mating, it guarantees safety and compliance. Whether for industrial or commercial applications, this header is a versatile solution for wire-to-board connections, providing a maximum voltage of 300V at 15A. Upgrade your setup with this essential component, perfect for Eurostyle ESE systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39531-5017
Color: Green
Series: 39531 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Contacts: 17
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole
Contact Material: Brass
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Material: Polyamide
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 17
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Connector System: Wire to Board
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Part Aliases: 0395315017
SKU: MOL39531-5017

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: