39531-1014

5.08mm Pitch Eurostyle Vertical PCB Header, 14 Circuits

Enhance your connectivity with our Eurostyle Pluggable Through Hole PCB Header, designed for seamless integration in your electronic projects. With a sleek black finish and a 5.08 mm pitch, this component offers secure and efficient power distribution, perfect for applications requiring up to 15 A of current at 300 V. Crafted with durable polyamide and brass materials, it ensures reliable performance even in extreme temperatures, ranging from -40 to 105 °C. Featuring 14 contacts in a single row, it is polarized for easy mating and comes with a 3.3 mm tail for convenient installation. UL certified and RoHS compliant, it meets stringent quality standards, making it a dependable choice for your terminal block needs. Elevate your design with this essential connector, essential for wire-to-board connections in various industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39531-1014
Color: Black
Series: 39531 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Contacts: 14
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole
Contact Material: Brass
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Material: Polyamide
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 14
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Connector System: Wire to Board
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Part Aliases: 0395311014
SKU: MOL39531-1014

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download