39531-6014
5.08mm Pitch Eurostyle Vertical PCB Header, Green Housing, 14 Circuits
Enhance your PCB assembly with our ESE Eurostyle Pluggable Terminal Block Header, designed for seamless connectivity in green. Featuring 14 contacts in a single row, it offers a reliable 15A current rating and can accommodate voltages up to 300V. The through-hole mount type ensures secure installation, while the brass contact material guarantees durability. With a wide operating temperature range from -40°C to 105°C, it is suitable for various applications. UL certified and RoHS compliant, this header is a quality choice for wire-to-board connections. Its vertical orientation, 5.08mm pitch, and 3.3mm tail length make it easy to integrate, and the polarized design prevents incorrect mating. Trust in its performance for your terminal block needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-6014 |
Color: | Green |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 14 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395316014 |
SKU: | MOL39531-6014 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |