39531-4017

5.08mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 17 Circuits

Enhance your electronic connections with this Eurostyle Pluggable PCB Header, designed for secure and efficient wire-to-board applications. Featuring 17 contacts in a single row, this header offers a reliable connection point with a 5.08mm pitch, suitable for surface mount or through-hole installation. Constructed with durable polyamide and brass materials, it ensures long-lasting performance in a wide operating temperature range. With a maximum current rating of 15A and voltage of 300V, it meets the needs of various industrial applications. Its vertical orientation and tin-plated contact mating area guarantee optimal signal transmission. UL-certified and RoHS-compliant, this header is a dependable solution for your terminal block requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39531-4017
Color: Black
Series: 39531 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Contacts: 17
Number of Rows: 1
Mount Type: Surface Mount
Termination Method: Through Hole
Contact Material: Brass
Pitch: 5.08 mm
Voltage: 300 V
Material: Polyamide
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 140 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 17
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Connector System: Wire to Board
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Part Aliases: 0395314017
SKU: MOL39531-4017

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download