39531-6011

5.08mm Pitch Eurostyle Vertical PCB Header, Green Housing, 11 Circuits

Enhance your connectivity with our Eurostyle Pluggable PCB Header, designed for seamless integration in your electronic projects. Featuring a vibrant green color and crafted with durable polyamide material, this header ensures reliable performance in a wide temperature range from -40 to 105 °C. With 11 contacts and a 5.08 mm pitch, it offers secure and efficient wire-to-board connections, ideal for various applications. The brass contacts with tin plating guarantee excellent conductivity, while the through-hole termination method and vertical orientation simplify installation on PCBs. UL certified and RoHS compliant, this header meets high industry standards for safety and environmental responsibility. Upgrade your terminal block setups with this essential component, engineered for quality and longevity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39531-6011
Color: Green
Series: 39531 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Contacts: 11
Number of Rows: 1
Mount Type: Through Hole
Termination Method: Through Hole
Contact Material: Brass
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Pitch: 5.08 mm
Voltage: 300 V
Material: Polyamide
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 11
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Connector System: Wire to Board
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Part Aliases: 0395316011
SKU: MOL39531-6011

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: