39531-0018
5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, 18 Circuits
Enhance your circuit connectivity with our Eurostyle Pluggable terminal block header. Designed for seamless integration, this black 15A connector features 18 brass contacts in a single row, ensuring efficient power transmission. With a through-hole mount and vertical orientation, it's ideal for PCB applications. Operating within a wide temperature range from -40°C to 105°C and boasting a 300V voltage rating, this header guarantees reliable performance in diverse environments. Its polyamide construction, along with tin-plated contact mating area, ensures durability and optimal signal integrity. UL certified and polarized for easy mating, it's a dependable choice for your wire-to-board connections. Upgrade to our Eurostyle Pluggable terminal block header and experience enhanced connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-0018 |
Color: | Black |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 18 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 18 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395310018 |
SKU: | MOL39531-0018 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |