39531-4018

5.08mm Pitch Eurostyle Vertical PCB Header, Surface Mount Compatible, 18 Circuits

Enhance your connectivity with this black Eurostyle Pluggable PCB Header, designed for efficient power distribution. With a 15A amperage and 300V voltage rating, it ensures reliable performance. Featuring 18 contacts in a single row, it offers seamless integration on the surface mount or through-hole PCB. Crafted with durable polyamide and brass materials, it guarantees longevity even in extreme temperatures ranging from -40 to 140 °C. UL certified and RoHS compliant, this connector guarantees safety and environmental responsibility. Its innovative design includes polarized mating for easy installation and a locking mechanism for secure connections. Elevate your terminal block setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39531-4018
Color: Black
Series: 39531 - ESE - Eurostyle Pluggable
Amperage: 15 A
Connector Type: ESE, Eurostyle Pluggable
Number of Contacts: 18
Number of Rows: 1
Mount Type: Surface Mount
Termination Method: Through Hole
Contact Material: Brass
Pitch: 5.08 mm
Voltage: 300 V
Material: Polyamide
Orientation: Vertical
Component Type: PCB Header
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 140 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 18
Polarized to Mate: Yes
PCB Thickness (Recommended): 3.18 mm
Connector System: Wire to Board
UL Agency Certification: E48521
Termination Pitch: 5.08 mm
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Part Aliases: 0395314018
SKU: MOL39531-4018

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/19/2018 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download