39531-5019
5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 19 Circuits
Elevate your connectivity with our Eurostyle Pluggable PCB Header, designed for seamless integration in electronic assemblies. With 19 contacts in a single row, this component ensures efficient signal transmission in your circuitry. The green housing, crafted from durable polyamide, offers both reliability and visual distinction. Featuring through-hole mounting and a tin-plated contact mating area, it guarantees secure and low-resistance connections. Its 5.08mm pitch and 15A amperage rating make it suitable for various applications. Operating smoothly in temperatures ranging from -40°C to 105°C, it's a versatile solution for both standard and demanding environments. Trust in its UL agency certification and compliance with RoHS standards, ensuring quality and environmental responsibility in your projects. Perfect for wire-to-board setups, this header is the essential link in your terminal block system. Upgrade your design with this essential connectivity solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-5019 |
Color: | Green |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 19 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 19 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395315019 |
SKU: | MOL39531-5019 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |