39531-5010
5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, Green Housing, 10 Circuits
Elevate your PCB connections with our Eurostyle Pluggable Terminal Block Header, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this 10-contact connector boasts a robust construction with brass contacts and polyamide material, ensuring reliable performance in a wide temperature range from -40°C to 105°C. With a 5.08mm pitch and through-hole mount, it offers easy installation on PCBs. The connector is polarized for secure mating and UL certified for quality assurance. Perfect for wire-to-board applications, it's a essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-5010 |
Color: | Green |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 10 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395315010 |
SKU: | MOL39531-5010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |