39531-6004
5.08mm Pitch Eurostyle Vertical PCB Header, Green Housing, 4 Circuits
Enhance your PCB connections with our Eurostyle Pluggable PCB Header, designed for seamless integration in your electronic setups. Featuring a vibrant green color, this connector boasts a durable construction with polyamide material and brass contacts, ensuring reliable performance in temperatures ranging from -40°C to 105°C. With a 15A amperage rating and 300V voltage capacity, it offers robust power delivery for various applications. The 4-pin configuration, along with a 5.08mm pitch, facilitates efficient signal transmission. Through-hole mounting and a 3.3mm tail length provide secure attachment to your PCB, while its polarized design and locking feature ensure proper mating. Trust in this header for your Wire to Board connections, with UL agency certification for quality assurance. Explore its versatility in terminal block assemblies, ideal for industrial and electronic projects. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-6004 |
Color: | Green |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395316004 |
SKU: | MOL39531-6004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/19/2018 | 505763 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |