39531-0015
5.08mm Pitch Eurostyle Vertical PCB Header, Open Ends, 15 Circuits
Elevate your connectivity with our Eurostyle Pluggable PCB Header, designed for seamless integration in electronic assemblies. Featuring a sleek black finish, this component offers 15 A of power delivery with 15 brass contacts arranged in a single row. Its through-hole mounting and vertical orientation ensure secure installation, while a tin plating in the contact mating area guarantees reliable signal transmission. Operating efficiently in temperatures ranging from -40 to 105 °C, this header is a durable solution for your wiring needs. With UL agency certification and compliance with RoHS standards, you can trust in its quality and environmental responsibility. Upgrade your terminal block setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39531-0015 |
Color: | Black |
Series: | 39531 - ESE - Eurostyle Pluggable |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Pluggable |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Mount Type: | Through Hole |
Termination Method: | Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Material: | Polyamide |
Orientation: | Vertical |
Component Type: | PCB Header |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 15 |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 3.18 mm |
Connector System: | Wire to Board |
UL Agency Certification: | E48521 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Part Aliases: | 0395310015 |
SKU: | MOL39531-0015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |